Molex 43915-1201

Power Conn; Pcb Header; Mini-fit Sr; 10MM Pitch; Dual Row; Vertic.; 6 Circ.; 1.57MM Pcb
$ 20.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43915-1201.

IHS

Datasheet3 pages6 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+63.34%

CAD Models

Download Molex 43915-1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.051
$ 17.93
Stock
3,671
10
Authorized Distributors
6
6
Gender
Male
Male
Pitch
10.0076 mm
10.0076 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
-
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Header 6-Pin 10mm Pitch 2 Latch Holder 50A 760nm Gold Black TH 31.41mm(L) × 19.16mm(H)
Conn Power HDR 6 POS 10mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Sr™ Tray
Header 6-Pin 10mm Pitch Locking Ramp 50A 760nm Gold Black TH 63.82mm × 10.795mm × 14.1mm
TE Connectivity172037-1
TE Connectivity Automotive Connector Multi-Interlock Mark II 5-Pos 2-Row 10A TH
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP556882-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 43915-1201 provided by its distributors.

POWER CONN;PCB HEADER;MINI-FIT SR;10MM PITCH;DUAL ROW;VERTIC.;6 CIRC.;1.57MM PCB
10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 6 Circuits
Molex 10.0mmpitch6pDouble row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0439151201
  • 439151201