Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43860-0020

Modular Connector, Modular Jack, 1 x 1 (Port), 6P2C, Cat3, Unshielded, Without Magnetics, THT
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43860-0020.

IHS

Datasheet5 pages9 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-7.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
AmphenolRJE0166001
Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray

Descriptions

Descriptions of Molex 43860-0020 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P2C, Cat3, Unshielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors MODJACK RA LOPRO 50AU INV W/O SHIELD 6/2
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 2 Terminal 1 Port Tube Cat 3
SOCKET, RJ11, R/A; Connector Type:RJ11; Gender:Jack; No. of Contacts:2; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Right Angle Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:RJ11; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Ports:1; No. of Ways:2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438600020
  • 438600020