Molex 43860-0004

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 8/8
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43860-0004.

LCSC

Datasheet5 pages9 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+51.88%

CAD Models

Download Molex 43860-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, No Panel Grounding Tabs, 8/8, Tray
Modular Jack Connector 8P8C (RJ45 Ethernet) Right Angle Side Entry Unshielded Cat3
Modular Connectors / Ethernet Connectors RA 8/8 INVERTED RJ45 low profile
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.

Descriptions

Descriptions of Molex 43860-0004 provided by its distributors.

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 8/8
Modular Connectors / Ethernet Connectors RA 8/8 INVERTED RJ45 offset panel tabs R
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 Through hole mounting 16.38mm(Length)*13.53mm(width)
JACK, MODULAR, RIGHT ANGLE, THROUGH HOLE, INVERTED, RJ45, 8 POS, 8 CNTS, GROUND
1 Shielded cat3 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hol
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.54 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-43860-0004
  • 0438600004
  • 43860-0004..
  • 43860/0004
  • 438600004