Molex 43650-0801

Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Frame
$ 2.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0801.

element14 APAC

Datasheet1 page9 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-15.10%

CAD Models

Download Molex 43650-0801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

8-Pin Header, Locking Ramp, 3mm Pitch, 8.5A, 27.65mm × 5.5626mm × 5.57mm, TH
HEADER, RECTANGULAR RIGHT ANGLE, SINGLE ROW,6 CIRCUIT, MICRO-FIT,43650 SERIES
TE Connectivity5-104935-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, MTE
TE Connectivity5-103904-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Header Connector, Pcb Mount, Recept, 8 Contacts, Pin, 0.1 Pitch, R Angle Pc Tail Terminal
TE Connectivity103635-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 43650-0801 provided by its distributors.

Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Frame
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Pin and Socket Header PCB - Right-Angle 8P
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA 8 CKT Gold Select
Header 3.00mm, WTB single row, RA, 8w
RS APAC
PLUG & SOCKET CONNECTOR, HEADER, 8POS, 3;
8pin 3mm 1 Header,Locking Ramp 8.5A 380nm gold Black Through hole mounting 27.65mm(Length)*9.9mm(height)
MOLEX 43650-0801 MicroFit 3.0 SR RA TH Peg 15Au 8Ckt
Headers & Wire Housings MICRO-FIT 3.0 HDR 08P RA AU
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black
CONN, R/A PCB HDR, 8POS, 1ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500801
  • 43650-0801..
  • 436500801