Molex 43650-0621

Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle
$ 2.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0621.

element14 APAC

Datasheet1 page8 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+34.41%

CAD Models

Download Molex 43650-0621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.143
$ 2.54
Stock
34,175
1
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Polymer
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

HEADER, SINGLE ROW, VERTICAL, SOLDER TAB, 5 CIRCUITS, SMT, GLOW WIRE, TIN PLATE
Header, Locking Ramp 6-Pin Male SMD P=3mm Black 25.65mm × 5.5626mm × 9.9mm
6-Pin Header, 3mm Pitch, Locking Ramp, 8.5A, 380nm, Gold, Black, SMD, 9.9mm H
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series

Descriptions

Descriptions of Molex 43650-0621 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 6POS, 1ROW, 3MM, SMT; No. of Contacts: 6Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Surface Mount; Pitch Spacing: 3mm; Gender: Header; Contact Gender: -; Contact Material:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500621
  • 43650-0621.
  • 436500621