Molex 43650-0521

CONN HEADER SMD 5POS 3MM / Connector Header Surface Mount 5 position 0.118" (3.00mm)
$ 2.025
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0521.

IHS

Datasheet1 page8 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.78%

CAD Models

Download Molex 43650-0521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Tin Connector Header 100.0muin 2.54mum
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Gold Connector Header 15.0muin 0.38mum
TE Connectivity5-147118-3
4pin 2.54mm 1 Breakaway,Header,Push-Pull 760nm gold Black SMD mount 4.88mm(height)
TE Connectivity1241150-5
TE Connectivity AMPMODU MOD II Series, 2.54mm Pitch 5-Pin Single Row Header, Right Angle, SMD
Connector Shrouded Header HDR 4 Position 2.54mm Solder Right Angle SMD
TE Connectivity / AMP953820-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD Box

Descriptions

Descriptions of Molex 43650-0521 provided by its distributors.

CONN HEADER SMD 5POS 3MM / Connector Header Surface Mount 5 position 0.118" (3.00mm)
Conn Wire to Board HDR 5 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal
Molex 3.0mmpitch5pSingle row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
Connector, Plug, 5 Contacts, 3 mm, Matte Tin, Brass, PCB Mount, Straight, Micro-Fit 3.0 43650 Series
HEADER 3.00MM, SMT, SINGLE ROW, VERT, 5W
Headers & Wire Housings MICRO-FIT 3.0 HDR 05P VT
1x5P 5P Micro-Fit(MX 3.0) Tin 5 -40℃~+105℃ 8.5A 1 3mm Brass Standing paste SMD,P=3mm Wire To Board Connector ROHS
NON-FULL REEL 43650-0521 MICROFIT 3.0 SR VERT
MICROFIT 3.0 SR VERT SMT CLIP TIN 5CKT
Wire-To-Board/Wire-To-Wire Connector
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
RECT PWR CONN, PLUG, 5POS, 1ROW, 3MM; No. of Contacts: 5Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Surface Mount; Pitch Spacing: 3mm; Gender: Header; Contact Gender: -; Contact Material

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500521
  • 436500521