TE Connectivity 5-147118-3

4pin 2.54mm 1 Breakaway,Header,Push-Pull 760nm gold Black SMD mount 4.88mm(height)
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147118-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, 4 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series
TE Connectivity / AMP953820-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD Box

Descriptions

Descriptions of TE Connectivity 5-147118-3 provided by its distributors.

4pin 2.54mm 1 Breakaway,Header,Push-Pull 760nm gold Black SMD mount 4.88mm(height)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R
04 Modii Hdr Sr Sfmnt B/A Lf/ Rel |Te Connectivity Amp 5-147118-3
04 POS 2.54MM MODII B/A HEADER
Special Order: 04 MODII HDR SR SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-147118-3 | Internal Number: 5-147118-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty