Molex 43650-0518

Molex Micro-Fit 3.0 Wire-to-Board Connector, 5-Pin Header, Right Angle, TH, 3.0mm Pitch
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0518.

Upverter

Datasheet2 pages6 years ago
Datasheet1 page7 years ago

Molex

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.40%

CAD Models

Download Molex 43650-0518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Micro-Fit 3.0 Through Hole PCB Header, Vertical, 4 Contacts, 1 Rows, 3mm Pitch
Pin Header, 5 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity5164713-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 4 Circuits Tin (Sn) Plating
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity / AMP1-1971817-5
Conn Shrouded Header (4 Sides) HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 43650-0518 provided by its distributors.

Molex Micro-Fit 3.0 Wire-to-Board Connector, 5-Pin Header, Right Angle, TH, 3.0mm Pitch
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Tin Connector Header 100.0muin 2.54mum
Pin Header, 5 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Connector, Header, 5Pos, 1Row, 3Mm; |Molex 43650-0518
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings MicroFit 3.0 SR Vert TH Clip Tin 5Ckt
HEADER 3.00MM, WTB, SINGLE ROW, VERT, 5W
Conn Wire to Board HDR 5 POS 3mm Solder ST SMD Tray
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
CONN, PCB HDR, 5POS, 1ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500518
  • 436500518