Molex 43650-0509

5pin 3mm 1 Header,Locking Ramp 8.5A 1.52μm tin Black SMD mount 18.64mm(Length)*9.9mm(height)
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0509.

IHS

Datasheet2 pages6 years ago

element14 APAC

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-26.29%

CAD Models

Download Molex 43650-0509 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.88
$ 2.23
Stock
54,167
49,426
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
-
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, SMT RA
Connector Header 5 Position 3 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0
Pin Header, 5 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
TE Connectivity5-103634-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5164711-5
Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole Box
TE Connectivity2-103634-7
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 43650-0509 provided by its distributors.

5pin 3mm 1 Header,Locking Ramp 8.5A 1.52μm tin Black SMD mount 18.64mm(Length)*9.9mm(height)
Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
Headers & Wire Housings MicroFit 3.0 SR RA SMT Clip Tin 5Ckt
PLUG & SOCKET CONNECTOR, HEADER, 5POS, 3;
Cross Referenced to MOLEX - Part MOL43650-0509
CONN HEADER 5POS R/A W/CLIP SMD
1x5P Micro-Fit(MX 3.0) 5P Tin 5 -40℃~+105℃ 8.5A 1 3mm Brass Horizontal attachment P=3mm Wire To Board Connector ROHS
MICRO-FIT 3.0 RIGHT-ANGLE HEAD
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 5POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500509
  • 436500509