Molex 43650-0425

Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0425.

IHS

Datasheet1 page8 years ago

Sager Electronics

Molex

Verical

Farnell

Inventory History

3 month trend:
+3.43%

CAD Models

Download Molex 43650-0425 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, 3.0mm Pitch 4-Pin Right Angle SMD
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
Amphenol Communications Solutions54201-G0804LF
54201-G0804LF-CONNECTOR-BERGSTIK 0.10 | Amphenol FCI (Amphenol CS) 54201G0804LF
Amphenol Communications Solutions54201-G0804ALF
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity / AMP147278-4
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 43650-0425 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONNECTOR, HEADER, 4POS, 1ROW, 3MM; Prod; CONNECTOR, HEADER, 4POS, 1ROW, 3MM; Product Range:Micro-Fit 3.0 43650 Series; No. of Contacts:4Contacts; Gender:Header; Pitch Spacing:3mm; Contact Termination Type:Surface Mount; No. of Rows:1 Row; Connector Mounting:PCB Mount
Pitch mm = 3 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500425
  • 43650-0425.
  • 436500425