Molex 43249-6104

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43249-6104.

IHS

Datasheet6 pages10 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+3.44%

CAD Models

Download Molex 43249-6104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOW PROFILE

Descriptions

Descriptions of Molex 43249-6104 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors Modjack Ra Lopro Flgls 50 Sau 6/4
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Frame
Modular Jack, Right-Angle, Low Profile, 6/4, Flangeless
JACK, RIGHT ANGLE, 6/4; Connector Type:RJ11; Gender:Receptacle; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432496104
  • 43249-6104 .
  • 43249-6104.
  • 432496104