Molex 43202-6101

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43202-6101.

Farnell

Datasheet9 pages9 years ago

Sager Electronics

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-26.64%

CAD Models

Download Molex 43202-6101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOW PROFILE

Descriptions

Descriptions of Molex 43202-6101 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Through Hole Ethernet Connectors/Modular Connectors (RJ45 RJ11) RoHS
Modular Connectors / Ethernet Connectors MDJCK 6/6 RA LOPRO UNSHLD
Molex RJ45interface 43202series, Mother seatRJ45 Connector, Through hole mounting type, 6P6Croad single entrance, Cat3,Cat4
Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.54 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432026101
  • 43202-6101.
  • 43202-6101..
  • 432026101