Molex 43160-0306

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
$ 1.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-0306.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 43160-0306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Straight, Shrouded, Brass, Wire-to-Board, THT
Sabre Vertical Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Sabre Vertical Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
TE Connectivity1-1969688-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-5P-7.92DS(05)
HEADER 5POS 7.92MM R/A TIN, THRU-HOLE, RIGHT-ANGLE,

Descriptions

Descriptions of Molex 43160-0306 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Sabre Vertical Header, 7.50mm Pitch, 6 Circuits, Glow-Wire Capable, 5.33mm Tail Length, for 2.40mm PCB, without Board Lock
HEADER, 6WAY; Connector Type:Wire to Board; Series:Sabre; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:7.5mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600306
  • 431600306