Molex 43160-0305

Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-0305.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 43160-0305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Wire to Board Header 4 Position 7.49mm Solder Straight Thru-Hole Tray
Sabre Vertical Header, 7.50mm Pitch, 5 Circuits, Glow-Wire Capable, 3.81mm Tail Length, for 1.60mm PCB, without Board Lock
Sabre Vertical Header 4 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
TE Connectivity1-1969688-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-1969688-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 43160-0305 provided by its distributors.

Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Sabre Vertical Header, 7.50mm Pitch, 5 Circuits, Glow-Wire Capable, 5.33mm Tail Length, for 2.40mm PCB, without Board Lock
Conn Wire to Board HDR 5 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Headers & Wire Housings Sabre 5Ckt Ver V0 Hdr w/oLk LgTail
RECT PWR CONN, HDR, 5POS, 1ROW, 7.5MM;
HEADER, 5WAY; Connector Type:Wire to Board; Series:Sabre; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:7.5mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600305
  • 431600305