Molex 43045-2219

22pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 11.2mm(height)
$ 5.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2219.

IHS

Datasheet1 page7 years ago

HQonline

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.79%

CAD Models

Download Molex 43045-2219 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HEADER,2 ROW, VERTICAL, SOLDER TAB,16 PIN, SMT/GLOW WIRE COMPATIBLE, TIN PLATE
CONN; RECT; HEADER; 16 CIR; PCB; MICROFIT 3.0; VERTICAL; DUAL; SMT; W/TAB; GOLD
Header,Locking Ramp 2 16pin Sliding lock Male Pin Black SMD mount 28.15mm*8.763mm*11.2mm
TE Connectivity147279-5
20 Modii Hdr Dr Sfmt B/A T&r Rohs Compliant: No |Amp Te Connectivity 147279-5
TE Connectivity1-146131-2
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Molex 43045-2219 provided by its distributors.

22pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 11.2mm(height)
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 22POS, 2ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 22Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452219
  • 430452219