Molex 43045-2019

20pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 8.763mm(width)
$ 5.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2019.

Newark

Datasheet1 page7 years ago
Datasheet2 pages0 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-4.06%

CAD Models

Download Molex 43045-2019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex Micro-Fit 3.0 Header, 3.0mm Pitch, 20-Pin, Dual Row, Vertical, SMD
Pin Header, 24 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, SMT
HEADER, RIGHT ANGLE, 16WAY; Product Range:MOLEX - Micro-Fit 3.0 43045 Series; Gender:Header
Amphenol Communications Solutions95278-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Bulk
Amphenol Communications Solutions52601-S20-8LF
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 10+10 contacts

Descriptions

Descriptions of Molex 43045-2019 provided by its distributors.

20pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 8.763mm(width)
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 20POS, 2ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452019
  • 43045-2019..
  • 430452019
  • 430452019.