Molex 43045-1614

Connector Wire to Board Header 16 Position 3mm Solder Straight Thru-Hole Tray
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1614.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Verical

Molex

Master Electronics

Inventory History

3 month trend:
-20.51%

CAD Models

Download Molex 43045-1614 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.79
$ 1.353
Stock
55,196
205,001
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
2.9972 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Header,Push-Pull 2 16pin Push-pull type Male Pin Black Through hole mounting 31mm*11.9mm*11.9mm
Molex 44432-1601 Headers & Wire Housings, Vert Receptacle, 16P Tin Polarizing Pegs
Pin Header, 16 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
TE Connectivity102159-3
16pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
TE Connectivity1-827746-6
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
TE Connectivity1-828588-6
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive

Descriptions

Descriptions of Molex 43045-1614 provided by its distributors.

Connector Wire to Board Header 16 Position 3mm Solder Straight Thru-Hole Tray
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
Molex 3.0mmpitch16pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451614
  • 43045-1614.
  • 430451614