Molex 43045-1228

Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Frame
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1228.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

TME

Inventory History

3 month trend:
-4.14%

CAD Models

Download Molex 43045-1228 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 3.51
Stock
57,822
6,704
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 12 Position 3mm Solder Right Angle Through-Hole Tray
Conn Wire to Board HDR 14 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Connector Wire to Board Header 10 Position 3 mm Solder Right Angle Thru-Hole Micro-Fit 3.0(TM)
TE Connectivity / AMP146492-6
12 Modii Hdr Drst Unshrd Stkg Rohs Compliant: No |Amp Te Connectivity 146492-6
TE Connectivity146500-5
Pin Header 2.54mm Pitch 2x10 Pin 17.78mm L Gold Plated Black TH 12.29mm(L) × 4.88mm(H)
TE Connectivity103166-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-1228 provided by its distributors.

Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Frame
Pin Header, 12 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Molex Header 12-Pin Double Row Pitch 3mm Series 43045
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black
Male Pin Headers; 430451228; MOLEX; 2; Vertical; Gold; 12
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X06P VT
2x6P 12P Micro-Fit(MX 3.0) Gold 3mm 6 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Wire To Board Connector ROHS
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
MICRO-FIT 3.0 VERTICAL HEADER,
Microfit 3.0 Vert TH Hdr DR 15Au 12Ckt
CONN, PCB HDR, 12POS, 2ROW, 3MM, THT;
CONN, PCB HDR, 12POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451228
  • 430451228