Molex 43045-1206

Conn Shrouded Header (4 Sides) HDR 12 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1206.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+17.77%

CAD Models

Download Molex 43045-1206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.79
$ 5.073
Stock
28,911
5,149
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Polymer
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Header Connector, pcb Mount, recept,12 Con; |Molex 43045-1215
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity1-825437-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
2.54mm M20 SMT Connectors 06+06 DIL VERTICAL SMT HEADER TIN
".100" Surface Mount Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TSM-105-01-T-DH-P-TR

Descriptions

Descriptions of Molex 43045-1206 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 12POS, 2ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451206
  • 43045-1206..
  • 430451206
  • 430451206.