Molex 43045-1202

Connector Wire to Board Header 12 Position 3mm Pitch Solder Right Angle Thru-Hole Tray
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1202.

IHS

Datasheet2 pages6 years ago

Molex

Factory Futures

element14 APAC

Master Electronics

Inventory History

3 month trend:
+115%

CAD Models

Download Molex 43045-1202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 12 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
Pin Header, 12 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Pin Header, 12 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass, Power, THT
TE Connectivity5-102617-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol Communications Solutions78207-112HLF
FRICTION LATCH HEADER DR-78207-112HLF | Amphenol FCI (Amphenol CS) 78207112HLF
Amphenol Communications Solutions68021-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®

Descriptions

Descriptions of Molex 43045-1202 provided by its distributors.

Connector Wire to Board Header 12 Position 3mm Pitch Solder Right Angle Thru-Hole Tray
HEADER,2 ROW, RIGHT-ANGLE, SNAP-IN LOCK,12 PIN, GOLD PLATE, SMT/GLOW WIRE COMPATIBLE
Header, Locking Ramp 2 12-Pin Male Pin Black TH 22.15mm × 8.763mm × 12.24mm
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
2x6P 12P Micro-Fit(MX 3.0) Gold 3mm 6 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 12POS, 2ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451202
  • 430-45-1202
  • 43045-1202 .
  • 430451202