Descriptions of Molex 43025-0208 provided by its distributors.
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 430250208; MOLEX; 2; 2; 2; Yes
Connector Housing, Receptacle, 2 Contacts, 2 Rows, 3 mm, 43025 Series, Nylon, Micro-Fit 3.0, Black
3.00mm (.118") Pitch Micro-Fit 3.0™ Receptacle Housing, Single Row, 2 Circuits
Molex Crimp Connector Housing, 2road, 3mmPitch, 2line
Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
CONNECTOR, HOUSING, RECT, TWO POS, RET LATCH, MICROFIT 3.0
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Molex 430250208 Micro-fit 3.0 Receptacle Housing 2 Pins 3mm Spacing
Micro-Fit 3.0 Housing, Receptacle, 2 Poles, 2 Rows, 3mm Pitch
Molex 43025-0208 Headers & Wire Housings, Microfit 3.0 Dual Row, Receptacle, 2 Circuit, Glow Wire
Headers & Wire Housings MICRO-FIT 3.0 REC 02X01P HF
Cross Referenced to MOLEX - Part MOL43025-0208
CONN HOUSING, RCPT, 2POS, 3MM, BLACK;
-40℃~+105℃ 3mm 2x1P Micro-Fit(MX 3.0) 1 2 3mm With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 2POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc