Molex 42819-5222

5pin 10mm 1 Header,Locking Ramp 50A 2.54μm tin Black Through hole mounting 10.8mm(height)
$ 8.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42819-5222.

IHS

Datasheet2 pages5 years ago

_legacy Avnet

Molex

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 42819-5222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.505
$ 10.164
Stock
4,162
4,726
Authorized Distributors
6
6
Gender
Male
Male
Pitch
10.0076 mm
10 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 5 Position 10mm Solder Straight Thru-Hole Tray
Conn Wire to Board HDR 4Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr™ Tray
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Pin Header, 5 Contacts, 1 Row, 10 mm, Gold, Brass, PCB Header, Right Angle, Polyamide, Shrouded
HIROSE ELECTRICDF22-5P-7.92DSA(05)
5 Position 7.92mm Straight Thru-Hole Power to the Board Header
HIROSE ELECTRICDF22R-5P-7.92DSA(05)
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 42819-5222 provided by its distributors.

5pin 10mm 1 Header,Locking Ramp 50A 2.54μm tin Black Through hole mounting 10.8mm(height)
Mini-Fit Sr. Connectors MINI-FIT SR. HEADER
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray
Molex MINI-FIT SR. Series, Series Number 42819, 10mm Pitch 5 Way 1 Row Straight PCB Header, Solder Termination, 40A
MiniFit Sr Hdr Vert 093 Clip 5 Ckt Tin
Molex 42819-5222 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, Tin (Sn) Plating, 5 Circuits, USE NYE LUBE ON MATING SURFACES
HEADER, VERTICAL, 5WAY; Connector Type:Wire to Board; Series:MINIFIT; Contact Termination:Through Hole Vertical; Gender:Plug; No. of Contacts:5; No. of Rows:1; Pitch Spacing:10mm; Contact Plating:Tin; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin / Lead; Contact Resistance:1mohm; Current Rating:49A; Dielectric Strength:2200V/m; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:10mm; Material:Glass Filled Nylon; No. of Poles:5; No. of Ways:5; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:250V; Wire Size AWG Max:10AWG; Wire Size AWG Min:9AWG; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428195222
  • 428-19-5222
  • 428195222