Molex 42815-0144

Molex 42815-0144 Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag)
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42815-0144.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet1 page7 years ago

IHS

Molex

Farnell

Newark

Inventory History

3 month trend:
-17.93%

CAD Models

Download Molex 42815-0144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity62734-2
Terminal, Pin, 8.74 X 3.96Mm, Crimp; |Te Connectivity Amp 62734-2
TE Connectivity63820-1
Quick Disconnect Terminal, 10-14AWG, Brass, Silver, Female Socket
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 42815-0144 provided by its distributors.

Molex 42815-0144 Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag)
Connector, Socket, Silver, Copper Alloy, Mini-Fit Sr. 42815 Series, Crimp
Molex Silver plated crimp terminals Female terminal, Mini-Fit Srseries
Crimp Terminal, Socket, Silver over Nickel, 16 ... 14AWG
Headers & Wire Housings MINI-FIT SR. 14-16AWG FM AG
Connector Accessory, 0.18in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount 14-16AWG T/R
MF SR Crimp Term Fem Silvr 14-16AWG Lubed
CONTACT, SOCKET, 14AWG, CRIMP; PRODUCT R
CONN SOCKET 14-16AWG CRIMP SILVR
MINI-FIT SR.CRIMP FEM TERMINAL
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: Mini-Fit Sr. 42815 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Silver Plated Contacts; For Use With: Molex Mini-F

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428150144
  • 428150144
  • 428150144.