Molex 41792-0513

KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, 0.38µm Gold (Au) Selective Plating
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41792-0513.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.17%

CAD Models

Download Molex 41792-0513 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 0.261
$ 0.261
Stock
5,140
256,282
256,282
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 4 Circuits
KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Gold (Au) Plating
4-Pin 3.96mm Breakaway Header, Push-Pull, 7A, 510nm, Gold/ Black, TH, 14.71mm L × 18.42mm H

Descriptions

Descriptions of Molex 41792-0513 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, 0.38µm Gold (Au) Selective Plating
4pin 3.96mm 1 Friction Lock,Header 7A 380nm gold Through hole mounting 23.14mm(height)
Molex 41792-0513 Headers & Wire Housings, KK 156 Header Assembly, Frlk K, Rtan 4 Circuit, 15 Sgold
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag
Pin Header PCB - Right-Angle 4P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0417920513
  • 417920513