Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 40-12-9V-R-BL

ENCLOSURE, HAND HELD, PLASTIC, BLACK; En; Enclosure Type: Handheld; Enclosure Material: ABS; External Height -...

Submit Request for Quote

Unfortunately we do not know of any distributors for 40-12-9V-R-BL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Molex 40-12-9V-R-BL provided by its distributors.

ENCLOSURE, HAND HELD, PLASTIC, BLACK; En; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:25.4mm; External Width - Metric:60.96mm; External Depth - Metric:96.52mm; IP Rating:-; Body Colour:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC