Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39544-3006

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 6 Circuits
$ 1.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39544-3006.

IHS

Datasheet4 pages7 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+78.35%

CAD Models

Download Molex 39544-3006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V
TE Connectivity1776038-6
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED120/6DS
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A
On Shore TechnologyEDSTLZ955/6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ950/6
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of Molex 39544-3006 provided by its distributors.

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 6 Circuits
Molex PCB Terminal Block, 39544 Series, 6-Pos, 5.08mm Pitch, Vertical
Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 6POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 6Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3.31mm²; Wire Connection Method: Screw; Rated Current
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.33 / Current Rating A = 15 / Voltage Rating V = 300 / Orientation = Straight / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395443006
  • 39544-3006.
  • 395443006