Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-51-3203

FFC/FPC Connector, Right-Angle, ZIF, Top Contact Style, 20 Circuits

$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-51-3203.

Molex

Technical Drawing2 pages13 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-24.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-07-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-04-30
LTD Date2011-06-30

Descriptions

Descriptions of Molex 39-51-3203 provided by its distributors.

FFC/FPC Connector, Right-Angle, ZIF, Top Contact Style, 20 Circuits
Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking
CONN FFC FPC TOP 20POS 1.25MM RA
1.25mm FFC/FPC Connectors 1.25 R/A ZIF RECP 20
PC Board Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:1.25mm; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:5597; Contact Plating:Tin; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039513203
  • 039513203
  • 39513203