Molex 39-30-7025

Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-7025.

Master Electronics

Datasheet2 pages14 years ago

IHS

Molex

Inventory History

3 month trend:
-4.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.444
$ 1.16
Stock
8,223
649,622
Authorized Distributors
3
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-30
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

2pin 2 4.2mm Header,Locking Ramp 2.54μm tin Through hole mounting
4.20mm Pitch, Mini-Fit® TPA Header, Dual Row, Right Angle, with PCB Mounting Flange, 2 Circuits, Tin (Sn) Plating
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Molex 39-30-7025 provided by its distributors.

Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
Rectangular Power Connector, 2 Contact(S), Male, Solder Terminal, Plug
MINIFIT JR RA DR /PEGS TIN V2 2CKT | Molex Incorporated 39-30-7025
2pin 2 4.2mm Header,Locking Ramp 13A 2.54μm tin Through hole mounting 5.4mm(Length)*19.4mm(height)
CONN HEADER 2POS 4.2MM R/A TIN
02P MINIFIT JR HEAD RIGHTANGLE RoHSconf
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Over Nickel (Ni) Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039307025
  • 039307025
  • 39307025