Molex 39-30-6047

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-6047.

Sager Electronics

Datasheet4 pages7 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+31.10%

CAD Models

Download Molex 39-30-6047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr
TE Connectivity1586040-4
HEADER, VERTICAL, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1586040-4
TE Connectivity1586041-4
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
TE Connectivity1-794350-1
4pin 4.2mm 2 4.2mm Header,Locking Ramp 3μm tin Through hole mounting

Descriptions

Descriptions of Molex 39-30-6047 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Molex Wire-to-Board Connector, Mini-Fit Jr., 4.2mm Pitch, 4-Pin Dual Row, Right Angle, TH
Conn Wire to Board HDR 4 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr™ Tray
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin and Socket Header PCB - Vertical 4P
MOLEX 39-30-6047 MiniFitJrHdr Vt SR W/Pgs Tin V-2 4Ckt
Headers & Wire Housings MINI-FIT JR HDR 02X02P VT SN
4.2MM 2R VERT 4P HDR SN W/SNAP-IN PEG LCK
CONN, PCB HDR, 4POS, 2ROW, 4.2MM, THT; Pitch Spacing: 4.2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039306047
  • 39-30-6047.
  • 39306047
  • 5566-04B2S