Molex 39-29-6148

Connector Wire to Board Header 14 Position 4.2mm Solder Straight Thru-Hole
$ 5.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-6148.

IHS

Datasheet5 pages9 years ago

_legacy Avnet

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
+6.98%

CAD Models

Download Molex 39-29-6148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.954
$ 1.91
Stock
43,026
151,180
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4

Descriptions

Descriptions of Molex 39-29-6148 provided by its distributors.

Connector Wire to Board Header 14 Position 4.2mm Solder Straight Thru-Hole
MINI-FIT JR VERTICAL HEADER;4.20MM;14 CIRCUITS;GOLD;5566-14AGS-210
Pin Header, 14 Contacts, 2 Rows, 4.2 mm, Gold, Brass, PCB Header, Straight, Mini-Fit Jr. 5566 Series
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Headers&Wire Housings 14 CKT VERT HEADER
Headers & Wire Housings MINI-FIT JR HDR 14P 94V-0 30AU
14pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm gold Through hole mounting 9.6012mm(width)*11mm(height)
Cross Referenced to MOLEX - Part MOL39-29-6148
CONN HEADER 14POS 4.2MM VERT GOL
Multipole Connector Number of Contacts:1;
PLUG & SOCKET, 4.2MM, 14POS, HDR;
MOLEX 39-29-6148 A-5566-14AGS-2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039296148
  • 039296148
  • 39-29-6148.
  • 39296148
  • 5566-14AGS-210