Molex 39-29-4249

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-4249.

Upverter

Technical Drawing3 pages5 years ago

IHS

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Header Connector, pcb Mount, recept,24 Con; |Molex 39-29-5243
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 22 Position 4.2mm Solder Right Angle Thru-Hole Tray
Conn Unshrouded Header HDR 24 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of Molex 39-29-4249 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 24 Circuits, PA Polyamide Nylon 6/6 94V-0, Gold (Au) Plating
RECEPTACLE; Product Range:MOLEX - Mini-Fit Jr. 5569 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:24; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Gold; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039294249
  • 39294249