Molex 39-29-1248

Molex 39291248 Mini-fit Jr. Dual Row Header 24 Circuits Right-angle
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1248.

IHS

Datasheet2 pages5 years ago

TME

Molex

Factory Futures

element14 APAC

Inventory History

3 month trend:
+29.23%

CAD Models

Download Molex 39-29-1248 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.065
$ 7.512
Stock
15,551
1,077
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

39-30-1240 Molex Headers & Wire Housings 24 CKT R/A HEADER datasheet, inventory, & pricing.
TE Connectivity2-1586041-4
Header, 24-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 2.03μm
4.20mm Pitch Mini-Fit Header Dual Row 90° 24 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass Alloy
TE Connectivity2-1586585-4
Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C

Descriptions

Descriptions of Molex 39-29-1248 provided by its distributors.

Molex 39291248 Mini-fit Jr. Dual Row Header 24 Circuits Right-angle
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 24 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
Molex 4.2mmpitch24pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Connector Design: Double Row / 90° / With Shroud Connector Termination: THT Gender of contacts: Male Gender of housing: Female Poles: 24 Rated current: 13 A
CONNECTOR, HEADER, 24POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:24Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Resistance:10mohm; Current Rating:6A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291248
  • 039291248
  • 39-29-1248.
  • 39291248
  • 39291248.