Molex 39-29-1207

Mini-Fit Jr 5569 ROHS3Compliant Mounting Flange Tin Connector Header 100.0muin 2.54mum
$ 3.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1207.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-15.99%

CAD Models

Download Molex 39-29-1207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

39-30-1200 Molex Headers & Wire Housings 20 CKT R/A HEADER datasheet, inventory, & pricing.
Connector Wire to Board Header 20 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 20 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity2-1586041-4
Header, 24-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 2.03μm
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C

Descriptions

Descriptions of Molex 39-29-1207 provided by its distributors.

Mini-Fit Jr 5569 ROHS3Compliant Mounting Flange Tin Connector Header 100.0muin 2.54mum
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 20 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating
Connector, HEADER, 20POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (07-Jul-2017); Connector Mounting:PCB Mount; No. of Rows:2 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291207
  • 039291207
  • 39-29-1207..
  • 39291207
  • 5569-20A1-210