Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-2021

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2021.

Upverter

Datasheet2 pages5 years ago

Farnell

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
+27.37%

CAD Models

Download Molex 39-01-2021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.161
$ 0.161
Stock
5,600,663
2,997,380
2,997,380
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Female
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Panel
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity794953-2
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 2; Panel
TE Connectivity1586018-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Latch, White Insulator, Plug
TE Connectivity1969599-2
Power To The Board 2P Pm Plug Val-U-Lok V2 |Amp Te Connectivity 1969599-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Molex 39-01-2021 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 2 Circuits
CONN HOUSING, PLUG, 2POS, 4.2MM, NATURAL; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012021
  • 0039012021-
  • 039012021
  • 39-01-2021.
  • 39-012021
  • 3901-2021
  • 39012021