Molex 38720-6304

Molex 38720-6304 9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 4 Circuits
$ 3.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-6304.

Molex

Datasheet2 pages18 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-37.04%

CAD Models

Download Molex 38720-6304 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
PCB Mount Barrier Terminal Block, 3 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TE Connectivity2-1437667-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437652-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38720-6304 provided by its distributors.

Molex 38720-6304 9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 4 Circuits
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks .375 PCB 4P PC STYLE no mounting ends
TERMINAL BLOCK, BARRIER, 4POS, 1ROW;
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Cross Referenced to MOLEX - Part: MOL38720-6304
Barrier Strip, 1 Row, 300 V, 14 AWG
CONN BARRIER STRIP 4CIRC 0.375"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387206304
  • 387206304
  • 72504-C
  • 72504C