Molex 38720-6205

9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 5 Circuits
$ 4.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-6205.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

element14

Molex

Master Electronics

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

TE Connectivity8-1437652-2
Conn Barrier Terminal Block 5 POS 9.53mm Solder ST Through Hole 25A
TE Connectivity8-1437652-2
Conn Barrier Terminal Block 5 POS 9.53mm Solder ST Through Hole 25A
TE Connectivity / AMP8-1437652-6
Conn Terminal Block 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact
TE ConnectivityNC6-P108-05
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-796608-0
Conn Terminal Block 5 POS 9.52mm Solder ST Thru-Hole 25A
9.53mm Pitch Beau PCB Terminal Strip with Mounting Ends 4 Circuits with Screw Clamp Washer

Descriptions

Descriptions of Molex 38720-6205 provided by its distributors.

9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 5 Circuits
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 5POS, 14AWG;
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Barrier Terminal Blocks SR BTS PC 5 ASY
Cross Referenced to MOLEX - Part: MOL38720-6205
CONN BARRIER STRIP 5CIRC 0.375"
TERMINAL BLOCK, BARRIER, 5POS, 14AWG; Pi; TERMINAL BLOCK, BARRIER, 5POS, 14AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:5Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Rated Current:15A; Rated Voltage:300V; Product Range:Beau 38720 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387206205
  • 38720-6205..
  • 387206205
  • 72505