Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38-00-7096

KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 5 Voided
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38-00-7096.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Arrow Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-23.97%

CAD Models

Download Molex 38-00-7096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 2 Voided
KK Header, Vertical, with Polarizing Backwall, 5 Circuits, Tin (Sn) Plating
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
TE Connectivity / AMP826539-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 38-00-7096 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 5 Voided
Pin Header, 5 Contacts, 1 Row, 5.08mm, Matte Tin, 4.5A, Straight, Partially Shrouded, Brass, THT
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole KK® Bag
Header,Push-Pull Solder pad 6pin Nylon 4.5A tin Through hole mounting 28.4mm(Length)*6.35mm(height)
Headers & Wire Housings KK200 POL WAFER ASSY 2599M06A05
Cross Referenced to MOLEX - Part MOL38-00-7096
CONN, PIN HDR, 5POS, 1ROW, 5.08MM, THT; Pitch Spacing: 5.08mm; No. of Contacts: 5Contacts; Gender: Header; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Bras

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038007096
  • 2599M06A05
  • 38007096