Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38-00-7089

KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 2 Voided
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38-00-7089.

Molex

Datasheet2 pages6 years ago

IHS

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-17.34%

CAD Models

Download Molex 38-00-7089 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-06-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK Header, Vertical, with Polarizing Backwall, 2 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting
TE Connectivity280615-1
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-HoleCarton

Descriptions

Descriptions of Molex 38-00-7089 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 2 Voided
Pin Header, 2 Contacts, 1 Row, 5.08mm, Matte Tin, 4.5A, Straight, Partially Shrouded, Brass, THT
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole KK® Bag
Headers & Wire Housings KK200 POL WFR ASY VOID 2599M03A02
Header,Push-Pull Solder pad 3pin Nylon 6/6 4.5A tin Through hole mounting 13.16mm(Length)*6.35mm(height)
KK200 POL WFR ASY VOID 2599M03 200 HDR POL STR RD N
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, PIN HDR, 2POS, 1ROW, 5.08MM, THT;
HEADER, 5.08MM, 2 OF 3WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Brass; Lead Spacing:5.08mm; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038007089
  • 03800-7089
  • 2599M03A02
  • 38007089