Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 355721300

Header Connector, cable Mount, plug, 13 Contacts, skt, 0.098 Pitch, crimp Terminal, locking

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 355721300.

IHS

Datasheet1 page9 years ago

Molex

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-29
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, PBT, 11 Circuits, Natural
MALE HOUSING 2.5 PITCH W/W CONN. | Molex Incorporated 35184-0300
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Wire Terminal, Plug
HIROSE ELECTRICA4B-12S-2C
2.0Mm Pitch Single Row Miniature Connectors Rohs Compliant: Yes |Hirose/hrs A4B-12S-2C
HIROSE ELECTRICHNC2-2.5S-4
2.5mm Pitch Connector for Discrete Wire Connection, -25 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF1B-12EP-2.5RC
Connector Housing Wire to Board Plug 12 Position 2.5mm Straight Cable Mount Bag

Descriptions

Descriptions of Molex 355721300 provided by its distributors.

Header Connector,cable Mount,plug,13 Contacts,skt,0.098 Pitch,crimp Terminal,locking
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing F 13 POS 2.5mm Crimp ST Cable Mount Bag
2.50mm (.098") Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, Nylon 6/6 Material, 11 Circuits, Natural
Cross Referenced to MOLEX - Part MOL35572-1300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355721300
  • 35572-1300