Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 35507-2000

20CKT NEW 2.0 W/B CONN HOUSING | Molex Incorporated 35507-2000

$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35507-2000.

IHS

Datasheet3 pages7 years ago

HQonline

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.73%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 15 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn Housing F 15 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Board Connector, 14 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity2-2110992-0
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-7
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2110992-8
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 35507-2000 provided by its distributors.

20CKT NEW 2.0 W/B CONN HOUSING | Molex Incorporated 35507-2000
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 20 Circuits
Conn Housing F 20 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Header Connector, cable Mount, plug,20 Contacts, skt,0.079 Pitch, crimp Terminal, polarized Lck |Molex 35507-2000
Headers & Wire Housings 20 Ckt Housing Sherlock W-T-B
PIN AND SOCKET CONNECTOR HOUSING;
Cross Referenced to MOLEX - Part MOL35507-2000
CONN RECEPTCLE HOUSING 20POS 2MM
Latch Lock,Receptacle 1 20pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting
RECEPTACLE, 20WAY; Connector Type:Wire to Board; Series:Sherlock; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:20; No. of Rows:1; Pitch Spacing:2mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0355072000
  • 355072000