Molex 35023-0007

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35023-0007.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

_legacy Avnet

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+71.57%

CAD Models

Download Molex 35023-0007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Housing F 7 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity440052-5
Conn Shrouded Header (3 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1735446-6
CONN HEADER VERT 6POS 2MM / Connector Header Through Hole 6 position 0.079" (2.00mm)
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5 contacts"

Descriptions

Descriptions of Molex 35023-0007 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal
2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 7 Circuits, Natural
CONN HOUSING, 7POS, 2MM, NATURAL; Pitch Spacing: 2mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: 35023 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVH

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0350230007
  • 350230007