Descriptions of Molex 35021-1001 provided by its distributors.
Molex Tinned crimping terminal Male terminal, Board-Inseries, maximum0.3mm², min0.05mm²
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Right Angle, 35021 Series, 3 A
Rectangular Connector Contacts; 350211001; MOLEX; Tin; Crimp; 22 AWG; 28 AWG
2.00/2.50mm Pitch, Board-in Crimp Terminal, Male, Right-Angle, Brass Pre-Plated Tin, 28-22 AWG, Reel
Wire Terminal, 22 AWG, 125 V AC, Crimp Termination Only
Contact, Crimp, 30Awg-22Awg; |Molex 35021-1001
Contact Pin Crimp Right Angle Cable Mount Reel
BOARD IN CRIMP TERMINAL, R/A, TIN,22-28AWG
R/A B-IN CONN TERMIN Reel of 11000
Terminals BOARD-IN RA CRIMP SN
CONN SPLIT PIN 22-28AWG CRMP TIN
R/A B-IN CONN TERMINAL 350211 01
RA BIN CONN TERMINAL 350211001
CONTACT, PIN, 30-22AWG, CRIMP;
BOARD-IN RIGHT ANGLE CRIMP TER
CONTACT, PIN, 30-22AWG, CRIMP; Product Range:35021 Series; Contact Gender:Pin; Termination Type:Crimp; For Use With:Housing Connectors; Wire