What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 34897-8200

Molex Pin Automotive connector male plug, Mini50series, 20road, 2line, 4A, surface mount

$ 2.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34897-8200.

Upverter

Datasheet2 pages4 years ago
Technical Drawing5 pages5 years ago

Newark

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-17.59%

CAD Models

Download Molex 34897-8200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Signal, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle, 53309
MINI50 SERIES, 16 WAY SURFACE MOUNT PLUG PCB HEADER, WITH SOLDER TERMINATION
Micro-Fit 3 Surface Mount PCB Header, Right Angle, 16 Contacts, 2 Rows, 3mm Pitch
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Copper

Descriptions

Descriptions of Molex 34897-8200 provided by its distributors.

Molex Pin Automotive connector male plug, Mini50series, 20road, 2line, 4A, surface mount
AUTOMOTIVE CONN, R/A HDR, 20P/4A/500VDC; Product Range: Mini50 34897 Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 20Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (P
Mini50 Unsealed Header, Right-Angle, SMT, Dual Row, 20 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0348978200
  • 34897-8200.
  • 348978200