Molex 34796-0401

MX150 Cable Unsealed Female Connector, Single Row, 4 Circuits, Keying Option A, Black
$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34796-0401.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-19
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.33 mm, 98817 Series, Polyester, NSCC, Green
HIROSE ELECTRICGT17HNS-4DS-HU
Conn Housing F 4 POS Crimp ST Cable Mount Dark Gray Bag Automotive
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
HIROSE ELECTRICGT17H-4S-HU
Conn Housing F 4 POS Crimp ST Cable Mount Automotive Pack
HIROSE ELECTRICGT17HS-4S-HU
Conn Housing F 4 POS Crimp ST Cable Mount Dark Gray Bag Automotive
Amphenol Sine SystemsAWP-4P
Orange 4-way Connector Wedgelock for Pins. ATP Series, 10-14 AWG, 25A, Contact Size: 12

Descriptions

Descriptions of Molex 34796-0401 provided by its distributors.

MX150 Cable Unsealed Female Connector, Single Row, 4 Circuits, Keying Option A, Black
Board Connector, 4 Contact(s), Female, Locking, Black Insulator
Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.5 mm, 34796 Series, PBT, MX150, Black, Unsealed
MX150 UNSEAL 4 CKT RECEP. W/O CPA POL. A | Molex Incorporated 34796-0401
Latch Holder,Receptacle 1 4pin Female Socket , 12.44mm
Cross Referenced to MOLEX - Part MOL34796-0401
Automotive Connectors MX150 REC 04P POL A BLK
AUTOMOTIVE HOUSING, RCPT, 4P, 22A, 500V; Product Range: MX150 34796 Series; Gender: Receptacle; No. of Positions: 4Ways; For Use With: Molex MX150 Series 33012-2021, 33012-2022, 33012-2023, 33012-3021, 330 12-3022, 33012-302
RECEPT, MX150, BLACK, POL A, 4WAY; Series:MX150; No. of Positions:4; Pitch Spacing:3.5mm; For Use With:MX150 Series Plug Terminals; Connector Body Material:PBT (Polybutylene Terephtalate); Current Rating:22A; Locking Type:Latch; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347960401
  • 347960401