Descriptions of Molex 34793-0040 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Thru-Hole Mini 50™ Automotive Tube
Mini50 Unsealed Right-Angle Header, UL 94 HB, Single Row, 4 Circuit, Polarization Option A, Black, Tube
4-Pin 2mm Header, Latch Lock 4A Tin-Plated Black TH 14.62mm(L) × 17.8mm(H)
Automotive Connectors 4P 1R MINI50 HEADER R/A UNSEALED BLACK
1x4P 4P 1 2mm 4 Brass Bend-in Push-Pull,P=2mm Wire To Board Connector ROHS
Automotive Conn, Right Angle Plug, 4Pos; |Molex/woodhead 34793-0040
Combination Line Connector, 4 Contact(s), Male, Solder Terminal
Male Pin Headers; 347930040; MOLEX; 1; Right Angle; Tin; 4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator
MINI50 RAHDR 4CKT BLK POL A TU SNGL RW RA HDR
AUTOMOTIVE CONN, R/A HDR, 4P, 4A, 500VDC;
AUTOMOTIVE CONN, R/A HDR, 4P, 4A, 500VDC; Product Range:Mini50 34793 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:4Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (P