Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34062-0025

Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34062-0025.

Inventory History

3 month trend:
+13.63%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing F 2 POS Crimp ST Cable Mount MX 150™ Automotive Bag
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
Molex 34062-0031 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cs Blk Opta
LOCK SECONDARY TPA M/P 2 BLK
CONN 56 630 2W FEMALE
Lock Secondary TPA GT GRA Md

Descriptions

Descriptions of Molex 34062-0025 provided by its distributors.

Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, with Connector Position Assurance, Black
Latch Holder,Receptacle 1 2pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 16.6mm(Length)*22mm(height)
AUTOMOTIVE HOUSING, RCPT, 2POS, 21A; Product Range:MX150 34062 Series; Gender:Receptacle; No. of Positions:2Ways; For Use With:Molex 34083, 34081 Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass F

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034062-0025
  • 0340620025
  • 340620025