Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33482-2101

Combination Line Connector, 20 Contact(s), Male, Crimp Terminal, Plug
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33482-2101.

IHS

Datasheet38 pages6 years ago

Molex

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-51.21%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-10-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 33482-2101 provided by its distributors.

Combination Line Connector, 20 Contact(s), Male, Crimp Terminal, Plug
MolexAutomotive connector seals, MX150series, sealed connector, IP67, IPx9Kprotection, Black
MX150 Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black
AUTOMOTIVE HOUSING, PLUG, 20P, 22A, 250V; Product Range: MX150 33482 Series; Gender: Plug; No. of Positions: 20Ways; For Use With: Molex MX150 33000, 33011 Series Pin Contacts; Connector Body Material: Nylon (Polyamide), Glas
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Plug / Housing Material = Polystyrene (PS) / Poles = 20 / Housing Colour = Black / A mm = 43.64 / Series = MX150 / B mm = 1.75 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334822101
  • 334822101