Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33472-4001

Automotive Conn Mx150 Assy 1.5 Rcpt 2X2 Blk A/4 |Molex/woodhead 33472-4001
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-4001.

Molex

Datasheet1 page5 years ago

IHS

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+0.19%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-10-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 33472-4001 provided by its distributors.

Automotive Conn Mx150 Assy 1.5 Rcpt 2X2 Blk A/4 |Molex/woodhead 33472-4001
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black Carton Automotive
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, with Open Standard Grommet Cap, Black
AUTOMOTIVE HOUSING, RCPT, 4POS, 60VDC; Product Range: MX150 33472 Series; Gender: Receptacle; No. of Positions: 4Ways; For Use With: Molex MX150 33012, 33001 Series Socket Contacts; Connector Body Material: Nylon (Polyamide),
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 4 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
The Molex 33472-4001 is an MX150 1.5 mm sealed female connector housing designed for compact, high-reliability wire-to-wire connections in automotive and harsh environments. It features a 4-circuit (4-pin), dual-row (2x2) configuration with keying option A, ensuring proper mating and preventing misconnection. Constructed from durable thermoplastic, it provides environmental sealing when used with MX150 terminals and seals, protecting against moisture, dirt, and vibration. With a 3.5 mm pitch, ~22A rating, and -40C to +125C operating range, it is ideal for automotive, marine, and industrial applications.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334724001
  • 334724001