Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33472-2006

Automotive Connector Housing, Polarisation A, Black, With CPA, MX150 33472, Receptacle, 20 Ways
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-2006.

IHS

Datasheet42 pages6 years ago

HQonline

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-37.15%

CAD Models

Download Molex 33472-2006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-174952-1
Automotive Conn Housing, Plug, 20Pos; |Te Connectivity Amp 1-174952-1
TE Connectivity174936-1
Conn Housing RCP 20 POS 3.5mm Crimp ST Cable Mount White Tray Automotive
TE Connectivity1-174936-1
Rectangular Connector Housings; 1-174936-1; TE CONNECTIVITY; 2; 20; 20; Yes
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive

Descriptions

Descriptions of Molex 33472-2006 provided by its distributors.

Automotive Connector Housing, Polarisation A, Black, With CPA, MX150 33472, Receptacle, 20 Ways
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black
AUTOMOTIVE HOUSING, RCPT, 20POS, 60VDC; Product Range: MX150 33472 Series; Gender: Receptacle; No. of Positions: 20Ways; For Use With: Molex MX150 33012 Series Socket Contacts; Connector Body Material: Nylon (Polyamide), Glas
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 20 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334722006
  • 334722006