Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33000-1001

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 14 AWG, Left Reel Payoff

$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33000-1001.

Inventory History

3 month trend:
-23.91%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 33000-1001 provided by its distributors.

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 14 AWG, Left Reel Payoff
AUTOMOTIVE CONTACT, PIN, 14AWG, CRIMP; Product Range: MX150 33000 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: -; For Use With: Molex MX150 33482, 33481, 33486 Seri
Contact Material = High Performance Alloy (HPA) / Contact Plating = Tin / Suitable for = MX150 Housings / B mm = 3.8 / A mm = 3.9 / Packaging = Tape & Reel / Series = MX150 / Gender = Plug / Wire Size AWG Max. AWG = 14 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1.5
The Molex 33000-1001 is an MX150 1.5 mm sealed male pin terminal designed for automotive and harsh-environment electrical connections. Compatible with 14 Ga. wire, it features an open-barrel crimp for secure conductor and insulation support. Constructed from tin-plated copper alloy, it provides reliable conductivity and corrosion resistance. Designed for use with MX150 connector housings, it ensures durable, vibration-resistant performance.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 033000-1001
  • 0330001001
  • 0330001001.
  • 330001001
  • 330001001.